Infineon SN7002W N-Channel MOSFET, 230 mA, 60 V Enhancement, 3-Pin SOT-323 SN7002WH6327XTSA1
- RS Stock No.:
- 259-1573
- Mfr. Part No.:
- SN7002WH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.209 | €5.23 |
| 250 - 600 | €0.105 | €2.63 |
| 625 - 1225 | €0.094 | €2.35 |
| 1250 - 2475 | €0.084 | €2.10 |
| 2500 + | €0.072 | €1.80 |
*price indicative
- RS Stock No.:
- 259-1573
- Mfr. Part No.:
- SN7002WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 230mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-323 | |
| Series | SN7002W | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.5W | |
| Typical Gate Charge Qg @ Vgs | 1nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61249-2-21, Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 230mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-323 | ||
Series SN7002W | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.5W | ||
Typical Gate Charge Qg @ Vgs 1nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61249-2-21, Q101 | ||
Automotive Standard No | ||
The Infineon N-Channel small signal MOSFET 60 V in SOT-323 package, Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-channel small signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages with unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.
Enhancement mode
Logic level
Avalanche rated
Fast switching
Dv/dt rated
Pb-free lead-plating
RoHS compliant, Halogen-free
Qualified according to automotive standards
PPAP capable
Related links
- Infineon SN7002W N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 SN7002WH6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6433XTMA1
- Microchip 2N7008 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7008-G
- Microchip N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN2222LL-G
- Infineon BSS138I N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS159NH6327XTSA2
