Infineon IPT N-Channel MOSFET, 365 A, 100 V Enhancement, 16-Pin HDSOP IPTC014N10NM5ATMA1
- RS Stock No.:
- 259-2732
- Mfr. Part No.:
- IPTC014N10NM5ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
Temporarily out of stock
- 1,800 unit(s) shipping from 13 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.47 | - |
| 10 - 24 | €5.89 | 8% |
| 25 - 49 | €5.50 | 14% |
| 50 - 99 | €5.11 | 21% |
| 100 + | €4.73 | 26% |
*price indicative
- RS Stock No.:
- 259-2732
- Mfr. Part No.:
- IPTC014N10NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 365A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HDSOP | |
| Series | IPT | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 168nC | |
| Maximum Power Dissipation Pd | 375W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 880mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 365A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HDSOP | ||
Series IPT | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 168nC | ||
Maximum Power Dissipation Pd 375W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 880mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
Infineon IPT Series MOSFET, 100V Maximum Drain-Source Voltage, 365A Maximum Continuous Drain Current - IPTC014N10NM5ATMA1
This MOSFET is an enhancement-mode N-channel transistor designed for high-current switching in demanding electronic systems. It operates across a wide ambient range and is packaged for low-profile board mounting, offering substantial power handling for applications requiring robust conduction and thermal endurance.
Features and Benefits:
• Low conduction resistance reduces on-state losses for efficient power transfer
• High continuous drain current enables sustained heavy-current operation
• 375W power dissipation capacity supports high-power switching tasks
• 168nC gate charge balances drive energy and switching dynamics
• Wide operating temperature range allows operation in extreme environments
• High continuous drain current enables sustained heavy-current operation
• 375W power dissipation capacity supports high-power switching tasks
• 168nC gate charge balances drive energy and switching dynamics
• Wide operating temperature range allows operation in extreme environments
Applications
• Suitable for high-current motor drive stages
• Ideal for power-supply output stages and converters
• Used with battery management for high-discharge circuits
• Can be used for industrial inverter switching assemblies
• Ideal for power-supply output stages and converters
• Used with battery management for high-discharge circuits
• Can be used for industrial inverter switching assemblies
What gate voltage tolerance should be observed during operation?
The gate must not exceed a Peak of 20V relative to the source to avoid damage.
How does the device handle thermal stress during continuous operation?
It can dissipate up to 375W provided appropriate board thermal management and cooling are applied.
What resistance performance can be expected for conduction losses?
The on-resistance is specified at 1.4mΩ, which defines low conduction losses under rated conditions.
What temperature extremes can it withstand during storage or use?
It is rated to operate from -55°C up to 175°C, permitting use across a very wide thermal range.
Related links
- Infineon IPT N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IPTC014N10NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC054N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC063N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 80 V, 16-Pin HDSOP IPTC011N08NM5ATMA1
- Infineon IPT N-Channel MOSFET 135 V Enhancement, 16-Pin PG-HSOF-16 IPTC020N13NM6ATMA1
- Infineon IPT N-Channel MOSFET 319 V, 16-Pin TO-263 IPTC039N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin TO-263 IPTC044N15NM5ATMA1
- Infineon IPTC N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP
