Infineon IPT N-Channel MOSFET, 297 A, 135 V Enhancement, 16-Pin PG-HSOF-16 IPTC020N13NM6ATMA1
- RS Stock No.:
- 349-133
- Mfr. Part No.:
- IPTC020N13NM6ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
In Stock
- Plus 1,554 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.86 | - |
| 10 - 99 | €9.79 | 9% |
| 100 - 499 | €9.02 | 16% |
| 500 - 999 | €8.38 | 22% |
| 1000 + | €7.49 | 31% |
*price indicative
- RS Stock No.:
- 349-133
- Mfr. Part No.:
- IPTC020N13NM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 297A | |
| Maximum Drain Source Voltage Vds | 135V | |
| Package Type | PG-HSOF-16 | |
| Series | IPT | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 395W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 159nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 297A | ||
Maximum Drain Source Voltage Vds 135V | ||
Package Type PG-HSOF-16 | ||
Series IPT | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 395W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 159nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon OptiMOS 6 Power Transistor, 120 V is an N-channel, normal level MOSFET designed for high performance power applications. It offers very low on-resistance (RDS(on)), reducing conduction losses and enhancing efficiency. The MOSFET features an excellent gate charge x RDS(on) product (FOM) for superior switching performance. It also boasts a very low reverse recovery charge (Qrr), optimizing efficiency during switching events. With a high avalanche energy rating, it ensures reliability under demanding conditions and operates effectively at 175°C, making it ideal for high temperature environments.
Optimized for high frequency switching and synchronous rectification
Pb free lead plating
RoHS compliant
Halogen free according to IEC61249-2-21
MSL 1 classified according to J-STD-020
Related links
- Infineon IPT N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOF-8 IPT020N13NM6ATMA1
- Infineon IPT N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOG-8 IPTG020N13NM6ATMA1
- Infineon IPT N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IPTC014N10NM5ATMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT029N08N5ATMA1
- Infineon IPT N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8 IPT012N06NATMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT014N08NM5ATMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T022S7XTMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T065S7XTMA1
