Infineon iPB N-Channel MOSFET, 13.3 A, 950 V Enhancement, 3-Pin TO-263 IPB95R450PFD7ATMA1
- RS Stock No.:
- 260-1101
- Mfr. Part No.:
- IPB95R450PFD7ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.20
(exc. VAT)
€3.94
(inc. VAT)
In Stock
- 842 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.20 |
| 10 - 24 | €3.05 |
| 25 - 49 | €2.99 |
| 50 - 99 | €2.78 |
| 100 + | €2.59 |
*price indicative
- RS Stock No.:
- 260-1101
- Mfr. Part No.:
- IPB95R450PFD7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13.3A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13.3A | ||
Maximum Drain Source Voltage Vds 950V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon 950V CoolMOS PFD7 series sets a new benchmark in the super junction(SJ) technologies. This technology is designed to address Lighting and Industrial SMPS applications by combining best-in-class performance with state-of-the-art ease of use. Compared to the CoolMOS P7 families, the PFD7 offers an integrated ultra fast body diode enabling usage in resonant topologies with markets lowest reverse recovery charge(Qrr).
Best-in-class CoolMOS quality and reliability
Best-in-class RDS (on) in THD and SMD packages
ESD protection minimum Class2 (HBM)
Related links
- Infineon iPB N-Channel MOSFET 950 V Enhancement, 3-Pin TO-263
- Infineon IPD N-Channel MOSFET 950 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 950 V N, 3-Pin TO-252 IPD95R450PFD7ATMA1
- Infineon iPB N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
