Infineon IPW N-Channel MOSFET, 74.7 A, 950 V, 3-Pin TO-247 IPW95R060PFD7XKSA1

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€13.19

(exc. VAT)

€16.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€13.19-
5 - 9€12.128%
10 - 24€11.3513%
25 - 49€10.5619%
50 +€9.7626%

*price indicative

Packaging Options:
RS Stock No.:
260-1105
Mfr. Part No.:
IPW95R060PFD7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

74.7A

Maximum Drain Source Voltage Vds

950V

Series

IPW

Package Type

TO-247

Pin Count

3

Forward Voltage Vf

1.1V

Standards/Approvals

No

Automotive Standard

No

The Infineon 950V CoolMOS PFD7 series sets a new benchmark in the super junction(SJ) technologies. This technology is designed to address Lighting and Industrial SMPS applications by combining best-in-class performance with state-of-the-art ease of use. Compared to the CoolMOS P7 families, the PFD7 offers an integrated ultra fast body diode enabling usage in resonant topologies with markets lowest reverse recovery charge(Qrr).

Best-in-class CoolMOS quality and reliability

Best-in-class RDS (on) in THD and SMD packages

ESD protection minimum Class2 (HBM)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy