Infineon IPW N-Channel MOSFET, 60 A, 75 V, 3-Pin TO-247 IPW60R045CPAFKSA1

Subtotal (1 tube of 240 units)*

€2,469.60

(exc. VAT)

€3,038.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
240 +€10.29€2,469.60

*price indicative

RS Stock No.:
244-2927
Mfr. Part No.:
IPW60R045CPAFKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-247

Series

IPW

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon IPW60R045CPAFKSA1 MOSFET is specially designed for DC/DC converters for Automotive Applications.

Worldwide best R ds,on in TO247

Ultra low gate charge

Extreme dv/dt rated

High peak current capability

Automotive AEC Q101 qualified

Green package (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy