Infineon IPW N-Channel MOSFET, 30 A, 600 V, 3-Pin TO-247 IPW60R125P6XKSA1
- RS Stock No.:
- 258-3909
- Mfr. Part No.:
- IPW60R125P6XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
Temporarily out of stock
- 73 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.87 | - |
| 10 - 24 | €4.63 | 4% |
| 25 - 49 | €4.54 | 6% |
| 50 - 99 | €4.22 | 13% |
| 100 + | €3.95 | 18% |
*price indicative
- RS Stock No.:
- 258-3909
- Mfr. Part No.:
- IPW60R125P6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPW | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 219W | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPW | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 219W | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon CoolMOS P6 super junction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.
Better efficiency in soft switching applications due to earlier turn-off
Suitable for hard- & soft-switching topologies
Optimized balance of efficiency and ease of use and good controllability of switching behaviour
Related links
- Infineon IPW N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R125P6XKSA1
- Infineon IPW N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R099C7XKSA1
- Infineon IPW N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO-247 IPW60R037CM8XKSA1
- Infineon IPW N-Channel Power Transistor 600 V Enhancement, 4-Pin PG-TO-247 IPW60R016CM8XKSA1
- Infineon IPW N-Channel MOSFET 75 V, 3-Pin TO-247 IPW60R045CPAFKSA1
- Infineon IPW N-Channel MOSFET 650 V, 3-Pin TO-247 IPW65R041CFD7XKSA1
- Infineon IPW N-Channel MOSFET 950 V, 3-Pin TO-247 IPW95R060PFD7XKSA1
- Infineon IPW N-Channel MOSFET 650 V, 3-Pin PG-TO-247 IPW65R029CFD7XKSA1
