Infineon IPD N-Channel MOSFET, 375 A, 600 V N HDSOP IPDQ60R022S7XTMA1
- RS Stock No.:
- 260-1199
- Mfr. Part No.:
- IPDQ60R022S7XTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 750 units)*
€4,809.00
(exc. VAT)
€5,915.25
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €6.412 | €4,809.00 |
*price indicative
- RS Stock No.:
- 260-1199
- Mfr. Part No.:
- IPDQ60R022S7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 375A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPD | |
| Package Type | HDSOP | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 416W | |
| Forward Voltage Vf | 820mV | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 375A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPD | ||
Package Type HDSOP | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 416W | ||
Forward Voltage Vf 820mV | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET enables the best price performance for low frequency switching applications. CoolMOS S7 boasts the lowest Rdson values for a HV SJ MOSFET, with distinctive increase of energy efficiency. CoolMOS S7 is optimized for static switching and high current applications. It is an ideal fit for solid state relay and circuit breaker designs as well as for line rectification in SMPS and inverter topologies.
High pulse current capability
Increased system performance
More compact and easier design
Lower BOM or/and TCO over prolonged life time
Shock & vibration resistance
Related links
- Infineon IPD N-Channel MOSFET 600 V N HDSOP IPDQ60R022S7XTMA1
- Infineon IPD N-Channel MOSFET 600 V N HDSOP IPDQ60R065S7XTMA1
- Infineon IPD N-Channel MOSFET 600 V N HDSOP IPDQ60R040S7XTMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T040S7AXTMA1
- Infineon IPD N-Channel MOSFET 600 V N, 10-Pin HDSOP IPDD60R125G7XTMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60R007CM8XTMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7AXTMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7XTMA1
