Infineon IPD N-Channel MOSFET, 207 A, 600 V N HDSOP IPDQ60R040S7XTMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
260-1202
Mfr. Part No.:
IPDQ60R040S7XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

207A

Maximum Drain Source Voltage Vds

600V

Package Type

HDSOP

Series

IPD

Mount Type

Surface

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

83nC

Maximum Power Dissipation Pd

272W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

820mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

15.5mm

Standards/Approvals

RoHS

Height

2.35mm

Length

15.1mm

Automotive Standard

No

The Infineon MOSFET enables the best price performance for low frequency switching applications. CoolMOS S7 boasts the lowest Rdson values for a HV SJ MOSFET, with distinctive increase of energy efficiency. CoolMOS S7 is optimized for “static switching” and high current applications. It is an ideal fit for solid state relay and circuit breaker designs as well as for line rectification in SMPS and inverter topologies.

High pulse current capability

Increased system performance

More compact and easier design

Lower BOM or/and TCO over prolonged life time

Shock & vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy