Infineon Type P-Channel MOSFET, 4.7 A, 20 V Enhancement, 6-Pin TSOP BSL211SPH6327XTSA1
- RS Stock No.:
- 260-5070
- Mfr. Part No.:
- BSL211SPH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€651.00
(exc. VAT)
€801.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.217 | €651.00 |
| 6000 + | €0.206 | €618.00 |
*price indicative
- RS Stock No.:
- 260-5070
- Mfr. Part No.:
- BSL211SPH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOP | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon P channel optiMOS small signal transistor operates in enhancement mode. Its maximum power dissipation is 2000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Enhancement mode
Super logic level
Avalanche rated
Fast switching
Pb free lead plating
Related links
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP BSL211SPH6327XTSA1
- Vishay SQ3583CEV N channel 4.7 A 6-Pin TSOP-6 SQ3583CEV-T1_GE3
- Infineon BSL Type P-Channel MOSFET -30 V Enhancement, 6-Pin TSOP BSL307SPH6327XTSA1
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Infineon BSL Type P-Channel MOSFET -20 V Enhancement, 6-Pin TSOP BSL207SPH6327XTSA1
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP IRFTS9342TRPBF
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP IRLTS2242TRPBF
