Infineon Type P-Channel MOSFET, 4.7 A, 20 V Enhancement, 6-Pin TSOP BSL211SPH6327XTSA1
- RS Stock No.:
- 260-5071
- Mfr. Part No.:
- BSL211SPH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
In Stock
- Plus 2,700 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.593 | €5.93 |
| 100 - 240 | €0.562 | €5.62 |
| 250 - 490 | €0.539 | €5.39 |
| 500 - 990 | €0.388 | €3.88 |
| 1000 + | €0.301 | €3.01 |
*price indicative
- RS Stock No.:
- 260-5071
- Mfr. Part No.:
- BSL211SPH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOP | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon P channel optiMOS small signal transistor operates in enhancement mode. Its maximum power dissipation is 2000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Enhancement mode
Super logic level
Avalanche rated
Fast switching
Pb free lead plating
Related links
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Infineon Type P-Channel MOSFET 6-Pin TSOP
- Vishay SQ3583CEV N channel 4.7 A 6-Pin TSOP-6 SQ3583CEV-T1_GE3
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP BSL207SPH6327XTSA1
- Infineon Type P-Channel MOSFET 6-Pin TSOP BSL307SPH6327XTSA1
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
