Infineon BSS N-Channel MOSFET, 90 mA, 600 V Enhancement, 3-Pin SOT-89 BSS225H6327FTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€259.00

(exc. VAT)

€319.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.259€259.00
2000 - 4000€0.251€251.00
5000 +€0.24€240.00

*price indicative

RS Stock No.:
260-5076
Mfr. Part No.:
BSS225H6327FTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

90mA

Maximum Drain Source Voltage Vds

600V

Package Type

SOT-89

Series

BSS

Pin Count

3

Maximum Drain Source Resistance Rds

45Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon BSS Series MOSFET, 600V Maximum Drain-Source Voltage, 0.09A Maximum Continuous Drain Current - BSS225H6327FTSA1


This MOSFET is an enhancement-mode N-channel transistor designed for high-voltage, low-current switching in Compact SOT-89 packages. It operates across a wide temperature span suitable for demanding environments and meets automotive qualification standards while adhering to RoHS environmental requirements.

Features and Benefits:


• 600V maximum drain-source voltage enables high-voltage switching capability
• 45 Ω maximum drain-source resistance limits leakage in the off state
• 0.09A continuous drain current supports low-current control circuits
• -55°C to 150°C operating range permits use in extreme temperatures
• SOT-89 package reduces board footprint for Compact layouts

Applications


• Suitable for low-current automotive control circuits
• Ideal for high-voltage signal switching
• Used with industrial sensors needing wide temperature tolerance
• Can be used for Compact power-management modules
• Suitable for designs requiring automotive-grade components

What package type is used and why is it relevant?


It uses a SOT-89 package which offers a small footprint and a thermal path suitable for low-power, high-voltage transistor implementations.

How does the device perform in automotive environments?


It meets AEC-Q101 qualification and operates across a broad temperature range appropriate for vehicle electronics.

What channel configuration and mode does it use?


The device is N-channel and arranged in enhancement mode, providing controllable conduction when driven.

Is the component compliant with environmental directives?


It conforms to RoHS requirements, indicating restriction of certain hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy