Infineon IPN MOSFET, 7.6 A, 3-Pin PG-SOT223 IPN50R800CEATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.96

(exc. VAT)

€7.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.596€5.96
100 - 240€0.568€5.68
250 - 490€0.558€5.58
500 - 990€0.52€5.20
1000 +€0.418€4.18

*price indicative

Packaging Options:
RS Stock No.:
260-5153
Mfr. Part No.:
IPN50R800CEATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Drain Current Id

7.6A

Package Type

PG-SOT223

Series

IPN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.8Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

3.3mm

Length

6.3mm

Height

1.52mm

Standards/Approvals

No

Automotive Standard

No

The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.

Very high commutation ruggedness

Easy to use or drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy