Infineon IPW MOSFET, 53.5 A, 3-Pin TO-247 IPW60R070P6XKSA1
- RS Stock No.:
- 260-5162
- Mfr. Part No.:
- IPW60R070P6XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€109.08
(exc. VAT)
€134.16
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €3.636 | €109.08 |
*price indicative
- RS Stock No.:
- 260-5162
- Mfr. Part No.:
- IPW60R070P6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 53.5A | |
| Series | IPW | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 20.8mm | |
| Height | 4.83mm | |
| Width | 15.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 53.5A | ||
Series IPW | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 20.8mm | ||
Height 4.83mm | ||
Width 15.7mm | ||
Automotive Standard No | ||
The Infineon CoolMOS P6 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Reduced gate charge (Q g)
Good body diode ruggedness
Related links
- Infineon IPW MOSFET 3-Pin TO-247 IPW60R070P6XKSA1
- Infineon IPW MOSFET & Diode 3-Pin TO-247 IPW80R280P7XKSA1
- Infineon IPW MOSFET 3-Pin TO-247 IPW60R040C7XKSA1
- Infineon IPW MOSFET 3-Pin TO-247 IPW65R095C7XKSA1
- Infineon IPW MOSFET 650 V, 3-Pin PG-TO-247
- Infineon IPW MOSFET 650 V, 3-Pin PG-TO-247 IPW60R105CFD7XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPZ60R070P6FKSA1
- Infineon IPW MOSFET 650 V PG-TO-247 IPW65R050CFD7AXKSA1
