Infineon IPW MOSFET, 24 A, 3-Pin TO-247 IPW65R095C7XKSA1
- RS Stock No.:
- 260-5164
- Mfr. Part No.:
- IPW65R095C7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save €34.80
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€116.07
(exc. VAT)
€142.77
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €3.869 | €116.07 | - |
| 60 - 120 | €3.289 | €98.67 | €34.80 |
| 150 + | €3.095 | €92.85 | €116.10 |
*price indicative
- RS Stock No.:
- 260-5164
- Mfr. Part No.:
- IPW65R095C7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Series | IPW | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 15.7mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 20.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Series IPW | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 15.7mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 20.8mm | ||
Automotive Standard No | ||
The Infineon CoolMOS C6 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Reduced energy stored in output capacitance (Eoss)
Lower gate charge Qg
Space saving through use of smaller packages or reduction of parts
Related links
- Infineon IPW MOSFET 3-Pin TO-247 IPW65R095C7XKSA1
- Infineon IPW MOSFET & Diode 3-Pin TO-247 IPW80R280P7XKSA1
- Infineon IPW MOSFET 3-Pin TO-247 IPW60R040C7XKSA1
- Infineon IPW MOSFET 3-Pin TO-247 IPW60R070P6XKSA1
- Infineon IPW MOSFET 650 V, 3-Pin PG-TO-247
- Infineon IPW MOSFET 650 V, 3-Pin PG-TO-247 IPW60R105CFD7XKSA1
- Infineon IPW N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R099CFD7AXKSA1
- Infineon IPW MOSFET 650 V PG-TO-247 IPW65R050CFD7AXKSA1
