Infineon HEXFET N-Channel MOSFET, 270 A, 60 V Enhancement, 3-Pin TO-220 IRFB3006PBF

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€2.80

(exc. VAT)

€3.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 861 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.80-
10 - 24€2.587%
25 - 49€2.4113%
50 - 99€2.2320%
100 +€2.0825%

*price indicative

Packaging Options:
RS Stock No.:
260-5862
Distrelec Article No.:
302-84-032
Mfr. Part No.:
IRFB3006PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

270A

Maximum Drain Source Voltage Vds

60V

Series

HEXFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon single N-Channel IR MOSFET support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

High-current carrying capability package

High performance in low frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy