Infineon HEXFET N-Channel MOSFET, 97 A, 100 V Enhancement, 3-Pin TO-220 IRF100B202
- RS Stock No.:
- 260-5934
- Mfr. Part No.:
- IRF100B202
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €39.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.84
(exc. VAT)
€19.49
(inc. VAT)
In Stock
- 2,415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.168 | €15.84 | - |
| 50 - 120 | €2.374 | €11.87 | €39.70 |
| 125 - 245 | €2.218 | €11.09 | €118.75 |
| 250 - 495 | €2.092 | €10.46 | €269.00 |
| 500 + | €1.94 | €9.70 | €614.00 |
*price indicative
- RS Stock No.:
- 260-5934
- Mfr. Part No.:
- IRF100B202
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 97A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 97A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon StrongIRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Industry standard through hole power package
High current rating
Softer body diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF100B202
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFB4410ZPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4410ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-247AC IRFP4410ZPBF
- Infineon StrongIRFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262 IRFSL4410ZPBF
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8 ISC0806NLSATMA1
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC060N10NM6ATMA1
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
