STMicroelectronics N-Channel MOSFET, 7 A, 1.2 kV Enhancement, 3-Pin Tape & Reel STH12N120K5-2AG

Get a bulk buy discount

Add 10 more to save €22.20

View bulk pricing options

Subtotal (1 unit)*

€11.66

(exc. VAT)

€14.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 566 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.66-
10 - 99€9.44€22.20
100 - 499€7.86€380.00
500 - 999€7.49€2,085.00
1000 +€7.40€4,260.00

*price indicative

Packaging Options:
RS Stock No.:
261-5047
Mfr. Part No.:
STH12N120K5-2AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Tape & Reel

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.9Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

36nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Length

15.8mm

Height

4.7mm

Standards/Approvals

No

Width

10.4mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics high voltage N-channel power MOSFET is designed using MDmesh K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.

AEC-Q101 qualified

Industry’s lowest RDS(on) x area

Industry’s best FoM (figure of merit)

Ultra-low gate charge

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy