Infineon HEXFET N-Channel MOSFET, 6.9 A, 100 V Enhancement, 8-Pin SO-8 IRF7473TRPBF
- RS Stock No.:
- 262-6738
- Mfr. Part No.:
- IRF7473TRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.58
(exc. VAT)
€14.24
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.158 | €11.58 |
| 50 - 90 | €1.10 | €11.00 |
| 100 - 240 | €1.076 | €10.76 |
| 250 - 490 | €0.752 | €7.52 |
| 500 + | €0.59 | €5.90 |
*price indicative
- RS Stock No.:
- 262-6738
- Mfr. Part No.:
- IRF7473TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.9A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.9A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon power MOSFET has benefits such as low gate drive current due to improved gate charge characteristic, improved avalanche ruggedness and dynamic dv/dt and fully characterized avalanche voltage and current.
Ultra low on-resistance
High speed switching
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin SO-8 IRF7490TRPBF
- DiodesZetex DMN6022 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 DMN6022SSS-13
- DiodesZetex DMN6022 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 8-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC IRF7495TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN IRFH5210TRPBF
