ROHM RTR020P02HZG Type P-Channel MOSFET, -2 A, 20 V Enhancement, 3-Pin SOT-346

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-3871
Mfr. Part No.:
RTR020P02HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-2A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-346

Series

RTR020P02HZG

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

135mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

12V

Typical Gate Charge Qg @ Vgs

4.9nC

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is the high reliability automotive MOSFET, suitable for switching application, it is space saving small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.

Low on resistance

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy