ROHM RTR025P02HZG Type P-Channel MOSFET, -2.5 A, 20 V Enhancement, 3-Pin SOT-346

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-3878
Mfr. Part No.:
RTR025P02HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

-2.5A

Maximum Drain Source Voltage Vds

20V

Series

RTR025P02HZG

Package Type

SOT-346

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

95mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1W

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

7nC

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is the high reliability automotive grade transistor, suitable for switching applications, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.

Low on resistance

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy