Microchip TN0610 N-Channel MOSFET, 500 A, 100 V Enhancement, 3-Pin TO-92 TN0610N3-G
- RS Stock No.:
- 264-8912
- Mfr. Part No.:
- TN0610N3-G
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.76
(exc. VAT)
€7.09
(inc. VAT)
In Stock
- 1,935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.152 | €5.76 |
| 50 - 95 | €0.944 | €4.72 |
| 100 - 245 | €0.878 | €4.39 |
| 250 - 495 | €0.86 | €4.30 |
| 500 + | €0.84 | €4.20 |
*price indicative
- RS Stock No.:
- 264-8912
- Mfr. Part No.:
- TN0610N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-92 | |
| Series | TN0610 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-92 | ||
Series TN0610 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold - 2.0V max.
High input impedance
Low input capacitance - 100pF typical
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip TN0610 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92
- onsemi BS170 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- onsemi BS170 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 BS170
- Microchip LP0701 Type P-Channel MOSFET 16.5 V Enhancement, 3-Pin TO-92 LP0701N3-G
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170-7-F
- Microchip TN0606 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- DiodesZetex BSN20 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSN20-7
- DiodesZetex DMN53D0L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 DMN53D0L-7
