Microchip TN0610 N-Channel MOSFET, 500 A, 100 V Enhancement, 3-Pin TO-92 TN0610N3-G

Subtotal (1 bag of 1000 units)*

€1,152.00

(exc. VAT)

€1,417.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€1.152€1,152.00

*price indicative

RS Stock No.:
264-8911
Mfr. Part No.:
TN0610N3-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

500A

Maximum Drain Source Voltage Vds

100V

Series

TN0610

Package Type

TO-92

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

Low threshold - 2.0V max.

High input impedance

Low input capacitance - 100pF typical

Fast switching speeds

Low on-resistance

Free from secondary breakdown

Low input and output leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy