Microchip N-Channel MOSFET, 4 A, 400 V MOSFET, 3-Pin TO-252 TN2640K4-G
- RS Stock No.:
- 264-8922
- Mfr. Part No.:
- TN2640K4-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 2000 units)*
€3,244.00
(exc. VAT)
€3,990.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.622 | €3,244.00 |
*price indicative
- RS Stock No.:
- 264-8922
- Mfr. Part No.:
- TN2640K4-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-252 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | MOSFET | |
| Maximum Power Dissipation Pd | 0.36W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-252 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode MOSFET | ||
Maximum Power Dissipation Pd 0.36W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold (2.0V max.)
High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip N-Channel MOSFET 400 V MOSFET, 3-Pin TO-252 TN2640K4-G
- Microchip N-Channel MOSFET 240 V MOSFET, 3-Pin SOT-23 TN2124K1-G
- Microchip N-Channel MOSFET 300 V MOSFET, 3-Pin SOT-23 TN2130K1-G
- Microchip DN2540 N-Channel MOSFET 400 V Depletion, 3-Pin TO-220 DN2540N5-G
- Microchip N-Channel MOSFET 3-Pin TO-92 TP0606N3-G
- Microchip DN2540 N-Channel MOSFET 400 V Depletion, 3-Pin TO-243 DN2540N8-G
- Microchip N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN2222LL-G
- Microchip VN2110 N-Channel MOSFET 100 V MOSFET, 3-Pin SOT-23 VN2110K1-G
