Microchip VN0106 N-Channel MOSFET, 350 A, 60 V Enhancement, 3-Pin TO-92 VN0106N3-G
- RS Stock No.:
- 264-8940
- Mfr. Part No.:
- VN0106N3-G
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€730.00
(exc. VAT)
€900.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.73 | €730.00 |
*price indicative
- RS Stock No.:
- 264-8940
- Mfr. Part No.:
- VN0106N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 350A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-92 | |
| Series | VN0106 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 350A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-92 | ||
Series VN0106 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip P-Channel low threshold, enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
High input impedance and high gain
Related links
- Microchip VN0106 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN0106N3-G
- Microchip Single TN0110 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 TN0110N3-G
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP4004PBF
- Microchip 2N6661 N-Channel MOSFET 90 V Enhancement, 3-Pin TO-39 2N6661
- Nexperia 2N7002BK N-Channel MOSFET 60 V Enhancement215
- Infineon HEXFET N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-247AC IRFP4368PBF
- Microchip TN0106 N-Channel MOSFET 60 V, 3-Pin TO-92 TN0106N3-G
- Infineon IAUS300N10S5N015T N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IAUS300N10S5N015TATMA1
