Microchip VN0106 N-Channel MOSFET, 350 A, 60 V Enhancement, 3-Pin TO-92 VN0106N3-G

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.30

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.73€7.30-
50 - 90€0.715€7.152%
100 - 240€0.41€4.1043%
250 - 490€0.401€4.0145%
500 +€0.391€3.9146%

*price indicative

Packaging Options:
RS Stock No.:
264-8941
Mfr. Part No.:
VN0106N3-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

350A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-92

Series

VN0106

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip P-Channel low threshold, enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

Free from secondary breakdown

Low power drive requirement

Ease of paralleling

Low CISS and fast switching speeds

Excellent thermal stability

Integral source-drain diode

High input impedance and high gain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy