ROHM R6077VNZ N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-3PF R6077VNZC17
- RS Stock No.:
- 265-5425
- Mfr. Part No.:
- R6077VNZC17
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-5425
- Mfr. Part No.:
- R6077VNZC17
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | R6077VNZ | |
| Package Type | TO-3PF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.051Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 113W | |
| Typical Gate Charge Qg @ Vgs | 108nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series R6077VNZ | ||
Package Type TO-3PF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.051Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 113W | ||
Typical Gate Charge Qg @ Vgs 108nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET with a low on resistance and high power package which is suitable for switching circuits, single cell battery applications and mobile applications. It is mounted on a cu board as well as it is halogen free.
Fast reverse recovery time (trr)
Low on resistance
Fast switching speed
Drive circuits can be simple
Halogen free mould compound
Related links
- ROHM R6077VNZ N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF
- ROHM R6055VNZ N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6086YNZC17
- ROHM R6055VNZ N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6055VNZC17
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW34NM60N
- Vishay E N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SiHF30N60E-GE3
- STMicroelectronics FDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay SiHG105N60EF N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SIHG105N60EF-GE3
