ROHM RH6R025BH N-Channel MOSFET, 25 A, 150 V Enhancement, 8-Pin HSMT RH6R025BHTB1

Get a bulk buy discount

Add 50 more to save €11.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.74

(exc. VAT)

€13.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.148€10.74-
50 - 95€1.916€9.58€11.60
100 - 245€1.546€7.73€60.20
250 - 995€1.514€7.57€158.50
1000 +€1.26€6.30€888.00

*price indicative

Packaging Options:
RS Stock No.:
266-3859
Mfr. Part No.:
RH6R025BHTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

150V

Package Type

HSMT

Series

RH6R025BH

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

59W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

16.7nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET with low-on resistance and high power small mould package, suitable for switching.

Pb free plating

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy