ROHM RX3G18BBG N-Channel MOSFET, 105 A, 60 V Enhancement, 3-Pin TO-220 RX3L07BBGC16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
266-3864
Mfr. Part No.:
RX3L07BBGC16
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

RX3G18BBG

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.47mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

210nC

Maximum Power Dissipation Pd

192W

Maximum Operating Temperature

150°C

Standards/Approvals

Pb-Free Plating, RoHS

Automotive Standard

No

The ROHM power MOSFET with low-on resistance and high power package, suitable for switching.

Pb free plating

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy