ROHM RX3R10BBH N-Channel MOSFET, 105 A, 150 V Enhancement, 3-Pin TO-220

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-3875
Mfr. Part No.:
RX3R10BBHC16
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-220

Series

RX3R10BBH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8.8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

181W

Typical Gate Charge Qg @ Vgs

130nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The ROHM power MOSFET with low-on resistance and high power small mould package, suitable for switching.

Pb free plating

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy