ROHM RX3R10BBH N-Channel MOSFET, 105 A, 150 V Enhancement, 3-Pin TO-220 RX3R10BBHC16

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.87

(exc. VAT)

€9.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 998 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€7.87
50 - 99€7.12
100 - 249€5.88
250 - 499€5.77
500 +€5.12

*price indicative

Packaging Options:
RS Stock No.:
266-3876
Mfr. Part No.:
RX3R10BBHC16
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-220

Series

RX3R10BBH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8.8mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

181W

Typical Gate Charge Qg @ Vgs

130nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The ROHM power MOSFET with low-on resistance and high power small mould package, suitable for switching.

Pb free plating

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy