ROHM RX3P07CBH N-Channel MOSFET, 120 A, 100 V Enhancement, 3-Pin TO-220 RX3P07CBHC16

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 1000 units)*

€2,496.00

(exc. VAT)

€3,070.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
1000 - 1000€2.496€2,496.00
2000 +€2.374€2,374.00

*price indicative

RS Stock No.:
266-3869
Mfr. Part No.:
RX3P07CBHC16
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

RX3P07CBH

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.2mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

135W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

73nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET with low-on resistance and high power small mould package, suitable for switching.

Pb free plating

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy