ROHM N-Channel MOSFET, 17 A, 1.2 kV Enhancement, 7-Pin TO-263 SCT3160KW7HRTL
- RS Stock No.:
- 266-3904
- Mfr. Part No.:
- SCT3160KW7HRTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €32.00
View bulk pricing optionsSubtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 984 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €6.74 | - |
| 50 - 99 | €6.10 | €32.00 |
| 100 - 249 | €5.04 | €170.00 |
| 250 - 499 | €4.94 | €450.00 |
| 500 + | €4.40 | €1,170.00 |
*price indicative
- RS Stock No.:
- 266-3904
- Mfr. Part No.:
- SCT3160KW7HRTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM MOSFET is AEC-Q101 qualified automotive grade product, it is an SiC trench MOSFET. Features include high voltage resistance, low ON resistance, and fast switching speed.
Easy to parallel
Simple to drive
Pb-free lead plating
RoHS compliant
Fast reverse recovery
Related links
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263-7LA SCT3160KWATL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263-7LA SCT3160KWAHRTL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT3160KW7TL
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT4062KW7TL
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT4018KW7TL
