ROHM N-Channel MOSFET, 75 A, 1.2 kV Enhancement, 7-Pin TO-263 SCT4018KW7TL
- RS Stock No.:
- 267-2440
- Mfr. Part No.:
- SCT4018KW7TL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-2440
- Mfr. Part No.:
- SCT4018KW7TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM SCT4018KW7 is an SiC trench MOSFET. Features include high voltage resistance, low ON resistance, and fast switching speed.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Related links
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT4062KW7TL
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT3160KW7HRTL
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT4036KW7TL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM Dual SCZ N-Channel Power Module 1.2 kV Enhancement, 7-Pin Tube SCZ4011KTAC23
