ROHM RV2E014AJ N-Channel MOSFET, 1.4 A, 30 V Enhancement, 3-Pin Surface Mount
- RS Stock No.:
- 267-2430
- Mfr. Part No.:
- RV2E014AJT2CL
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-2430
- Mfr. Part No.:
- RV2E014AJT2CL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | Surface Mount | |
| Series | RV2E014AJ | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 290mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 600mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type Surface Mount | ||
Series RV2E014AJ | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 290mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 600mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RV2E014AJ is a power MOSFET with low-on resistance and High power package, suitable for switching.
Low on resistance, high current
High power small mold package DFN1006
Pb-free lead plating ; RoHS compliant
Halogen Free
Related links
- ROHM RV2E014AJ N-Channel MOSFET 30 V Enhancement, 3-Pin Surface Mount RV2E014AJT2CL
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXM61N03FTA
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS351AN
- Infineon OptiMOS 2 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 BSS316NH6327XTSA1
- Infineon OptiMOS 2 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench N-Channel MOSFET 30 V, 3-Pin SOT-23 FDN361BN
- DiodesZetex ZXMN10A07Z N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-89 ZXMN10A07ZTA
