ROHM RV2E014AJ N-Channel MOSFET, 1.4 A, 30 V Enhancement, 3-Pin Surface Mount RV2E014AJT2CL

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.10

(exc. VAT)

€9.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.324€8.10-
50 - 475€0.317€7.932%
500 - 975€0.20€5.0038%
1000 - 2475€0.195€4.8839%
2500 +€0.19€4.7541%

*price indicative

Packaging Options:
RS Stock No.:
267-2431
Mfr. Part No.:
RV2E014AJT2CL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.4A

Maximum Drain Source Voltage Vds

30V

Package Type

Surface Mount

Series

RV2E014AJ

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

290mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

600mW

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM RV2E014AJ is a power MOSFET with low-on resistance and High power package, suitable for switching.

Low on resistance, high current

High power small mold package DFN1006

Pb-free lead plating ; RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy