Vishay SIHK N-Channel MOSFET, 30 A, 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK085N60EF-T1GE3
- RS Stock No.:
- 268-8306
- Mfr. Part No.:
- SIHK085N60EF-T1GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 2000 units)*
€7,714.00
(exc. VAT)
€9,488.00
(inc. VAT)
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €3.857 | €7,714.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.58
(exc. VAT)
€11.78
(inc. VAT)
- RS Stock No.:
- 268-8306
- Mfr. Part No.:
- SIHK085N60EF-T1GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SIHK | |
| Package Type | PowerPAK 10 x 12 | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.085Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 184W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 9.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SIHK | ||
Package Type PowerPAK 10 x 12 | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.085Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 184W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 9.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SIHK Series MOSFET, 650V Maximum Drain Source Voltage, 30A Maximum Continuous Drain Current - SIHK085N60EF-T1GE3
Features and Benefits:
• 30A continuous drain current supports substantial load currents
• 0.085 Ω Rds(on) reduces conduction losses in power paths
• 184W maximum power dissipation enables sustained high-power operation
• 63 nC typical gate charge allows predictable switching-drive requirements
• Gate-source limit ±30V protects gate-drive margin during transients
Applications
• Used for phase-leg switches in motor drive inverter stages
• Ideal for primary-side switchers in SMPS topologies
• Can be used for load switching in battery management systems
• Used with discrete power stages requiring compact package density
What temperature extremes can the device tolerate during operation?
Which package type should I expect for PCB assembly and thermal management?
What gate-drive considerations are implied by the gate charge value?
How does the channel configuration affect circuit design choices?
Related links
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK085N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK105N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK185N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK125N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK045N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK155N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK105N60E-T1-GE3
- Vishay SIHK N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK155N60E-T1-GE3

