Vishay SIHK N-Channel MOSFET, 16 A, 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK185N60EF-T1GE3
- RS Stock No.:
- 268-8314
- Mfr. Part No.:
- SIHK185N60EF-T1GE3
- Manufacturer:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
€9.84
(exc. VAT)
€12.10
(inc. VAT)
- RS Stock No.:
- 268-8314
- Mfr. Part No.:
- SIHK185N60EF-T1GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PowerPAK 10 x 12 | |
| Series | SIHK | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.193Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 114W | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 9.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PowerPAK 10 x 12 | ||
Series SIHK | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.193Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 114W | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 9.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SIHK Series MOSFET, 650V Maximum Drain Source Voltage, 16A Maximum Continuous Drain Current - SIHK185N60EF-T1GE3
Features and Benefits:
• 16A continuous drain current supporting substantial load currents
• 114W power dissipation permitting sustained power handling
• 0.193Ω Rds(on) reducing conduction losses under load
• 32nC typical gate charge allowing predictable switching performance
• 30V maximum gate-source voltage providing robust gate tolerance
Applications
• Ideal for industrial motor drives and inverter stages
• Used with renewable energy converters handling elevated voltages
• Can be used for power factor correction circuits on PCBs
• Suitable for general high-power transistor replacement in assemblies
What thermal range can it tolerate in demanding environments?
What mounting style does it require for PCB integration?
How many pins are available for connection and grounding schemes?
Is it suitable for automotive-specific standards?
Related links
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK185N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK105N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK125N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK085N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK045N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK155N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK105N60E-T1-GE3
- Vishay SIHK N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK155N60E-T1-GE3

