Vishay SIHK N-Channel MOSFET, 21 A, 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK125N60EF-T1GE3
- RS Stock No.:
- 268-8313
- Mfr. Part No.:
- SIHK125N60EF-T1GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
In Stock
- 1,996 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €5.52 | €11.04 | - |
| 50 - 98 | €4.96 | €9.92 | 10% |
| 100 - 248 | €4.07 | €8.14 | 26% |
| 250 + | €3.99 | €7.98 | 27% |
*price indicative
- RS Stock No.:
- 268-8313
- Mfr. Part No.:
- SIHK125N60EF-T1GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PowerPAK 10 x 12 | |
| Series | SIHK | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.125Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 132W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 9.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PowerPAK 10 x 12 | ||
Series SIHK | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.125Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 132W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 9.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SIHK Series MOSFET, 650V Maximum Drain Source Voltage, 21A Maximum Continuous Drain Current - SIHK125N60EF-T1GE3
This MOSFET is a high-voltage N-channel switching transistor designed for power conversion and control on printed circuit boards. It operates across a wide thermal range and is intended for applications requiring robust voltage handling and moderate current capacity in a PCB-mounted PowerPAK package.
Features and Benefits:
• 650V drain capability for high-voltage switching
• 21A continuous drain current for steady power delivery
• 0.125Ω low Rds(on) to reduce conduction losses
• 132W power dissipation for thermal headroom
• 45nC typical gate charge for predictable switching energy
• 30V gate-source rating for flexible gate drive levels
• 21A continuous drain current for steady power delivery
• 0.125Ω low Rds(on) to reduce conduction losses
• 132W power dissipation for thermal headroom
• 45nC typical gate charge for predictable switching energy
• 30V gate-source rating for flexible gate drive levels
Applications
• Suitable for switch-mode power supplies in industrial equipment
• Ideal for high-voltage motor-drive front ends
• Used with isolated gate drivers in power converters
• Can be used for power-factor-correction stages
• Suitable for inverter circuits in renewable-energy systems
• Ideal for high-voltage motor-drive front ends
• Used with isolated gate drivers in power converters
• Can be used for power-factor-correction stages
• Suitable for inverter circuits in renewable-energy systems
What package is provided for PCB assembly and thermal management?
The component is supplied in a PowerPAK 10x12 surface-mount package designed for PCB mounting to assist heat transfer to the board and facilitate solder-based thermal paths.
What thermal extremes can the device withstand in operation?
It is specified to function from -55°C up to 150°C, enabling use in environments with substantial temperature variation.
How does the device behave as a gate-driven switch?
It is an enhancement-mode N-channel MOSFET that requires a positive gate-source voltage up to its 30V limit to conduct, and its typical gate charge of 45nC informs switching-energy calculations.
Are there any environmental or regulatory attributes noted?
The device complies with RoHS requirements for restricted substances, aligning with standard electronic component environmental directives.
Related links
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK125N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK105N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK185N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK085N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK045N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK155N60EF-T1GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK105N60E-T1-GE3
- Vishay SIHK N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK155N60E-T1-GE3
