Vishay SIHK N-Channel MOSFET, 47 A, 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK045N60EF-T1GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-8304
Mfr. Part No.:
SIHK045N60EF-T1GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

47A

Maximum Drain Source Voltage Vds

650V

Package Type

PowerPAK 10 x 12

Series

SIHK

Mount Type

PCB

Pin Count

8

Maximum Drain Source Resistance Rds

0.052Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

278W

Typical Gate Charge Qg @ Vgs

105nC

Maximum Operating Temperature

150°C

Length

9.9mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay power MOSFET with fast body diode and 4th generation E series technology has reduced switching and conduction losses and it is used in applications such as switch mode power supplies, server power supplies and power factor correction power supp

Low effective capacitance

Avalanche energy rated

Low figure of merit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy