Vishay SIHK N-Channel MOSFET, 24 A, 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK105N60E-T1-GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
268-8311
Mfr. Part No.:
SIHK105N60E-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

650V

Package Type

PowerPAK 10 x 12

Series

SIHK

Mount Type

PCB

Pin Count

8

Maximum Drain Source Resistance Rds

0.1Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

53nC

Maximum Power Dissipation Pd

132W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

9.9mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Vishay SIHK Series MOSFET, 650V Maximum Drain Source Voltage, 24A Maximum Continuous Drain Current - SIHK105N60E-T1-GE3


This MOSFET is a high-voltage N-channel transistor designed for power switching on printed circuit boards. It operates across a wide temperature span for industrial environments and is suited to applications requiring significant power handling and elevated drain-source voltage resilience. The device is mounted in a low-profile PowerPAK package to facilitate thermal management on PCB assemblies.

Features and Benefits:


• 650V drain-source rating enables high-voltage switching
• 24A continuous drain current supports heavy load currents
• 0.1Ω low Rds(on) reduces conduction losses
• 132W maximum dissipation improves thermal headroom
• 53nC typical gate charge balances switching speed and drive effort
• Vgs 30V gate limit allows robust gate-drive ranges

Applications


• Suitable for industrial high-voltage power supplies
• Ideal for switch-mode power conversion stages
• Used with motor drive inverters requiring high voltage
• Can be used for power factor correction circuits
• Suitable for utility and renewable-energy interface electronics

What temperature range can it reliably operate within?


The device is specified to function from -55°C up to 150°C, allowing use in demanding thermal environments.

What packaging and mounting considerations apply for thermal performance?


It is supplied in a PowerPAK 10x12 package intended for PCB mounting, which aids heat dissipation when paired with appropriate copper planes and thermal vias.

How does gate charge affect driver selection?


With a typical total gate charge of 53nC, drivers must supply sufficient current for desired switching speeds while managing gate-drive losses.

What is the maximum allowable gate-source voltage?


The maximum Vgs is 30V, so gate-drive circuits should be designed to stay within that limit to avoid device stress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy