Vishay SIHK N-Channel MOSFET, 21 A, 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK125N60EF-T1GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-8312
Mfr. Part No.:
SIHK125N60EF-T1GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

650V

Package Type

PowerPAK 10 x 12

Series

SIHK

Mount Type

PCB

Pin Count

8

Maximum Drain Source Resistance Rds

0.125Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

132W

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

45nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

9.9mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay SIHK Series MOSFET, 650V Maximum Drain Source Voltage, 21A Maximum Continuous Drain Current - SIHK125N60EF-T1GE3


This MOSFET is a high-voltage N-channel switching transistor designed for power conversion and control on printed circuit boards. It operates across a wide thermal range and is intended for applications requiring robust voltage handling and moderate current capacity in a PCB-mounted PowerPAK package.

Features and Benefits:


• 650V drain capability for high-voltage switching
• 21A continuous drain current for steady power delivery
• 0.125Ω low Rds(on) to reduce conduction losses
• 132W power dissipation for thermal headroom
• 45nC typical gate charge for predictable switching energy
• 30V gate-source rating for flexible gate drive levels

Applications


• Suitable for switch-mode power supplies in industrial equipment
• Ideal for high-voltage motor-drive front ends
• Used with isolated gate drivers in power converters
• Can be used for power-factor-correction stages
• Suitable for inverter circuits in renewable-energy systems

What package is provided for PCB assembly and thermal management?


The component is supplied in a PowerPAK 10x12 surface-mount package designed for PCB mounting to assist heat transfer to the board and facilitate solder-based thermal paths.

What thermal extremes can the device withstand in operation?


It is specified to function from -55°C up to 150°C, enabling use in environments with substantial temperature variation.

How does the device behave as a gate-driven switch?


It is an enhancement-mode N-channel MOSFET that requires a positive gate-source voltage up to its 30V limit to conduct, and its typical gate charge of 45nC informs switching-energy calculations.

Are there any environmental or regulatory attributes noted?


The device complies with RoHS requirements for restricted substances, aligning with standard electronic component environmental directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy