Vishay SIHK N-Channel MOSFET, 16 A, 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK185N60EF-T1GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
268-8316
Mfr. Part No.:
SIHK185N60EF-T1GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

650V

Package Type

PowerPAK 10 x 12

Series

SIHK

Mount Type

PCB

Pin Count

8

Maximum Drain Source Resistance Rds

0.193Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

114W

Typical Gate Charge Qg @ Vgs

32nC

Maximum Operating Temperature

150°C

Length

9.9mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Vishay SIHK Series MOSFET, 650V Maximum Drain Source Voltage, 16A Maximum Continuous Drain Current - SIHK185N60EF-T1GE3


This MOSFET is a high-voltage N-channel transistor designed for power switching in PCB-mounted assemblies. It operates across a wide temperature span and complies with RoHS standards, making it suitable for industrial electronic systems requiring elevated voltage handling and thermal resilience.

Features and Benefits:


• 650V drain rating enabling high-voltage switching capability
• 16A continuous drain current supporting substantial load currents
• 114W power dissipation permitting sustained power handling
• 0.193Ω Rds(on) reducing conduction losses under load
• 32nC typical gate charge allowing predictable switching performance
• 30V maximum gate-source voltage providing robust gate tolerance

Applications


• Suitable for switching power supplies in high-voltage designs
• Ideal for industrial motor drives and inverter stages
• Used with renewable energy converters handling elevated voltages
• Can be used for power factor correction circuits on PCBs
• Suitable for general high-power transistor replacement in assemblies

What thermal range can it tolerate in demanding environments?


It is specified to operate from -55°C up to 150°C, accommodating both low-temperature storage and high-temperature operating conditions.

What mounting style does it require for PCB integration?


The device is supplied in a PowerPAK 10x12 package intended for PCB mounting to facilitate low-inductance connections and compact layouts.

How many pins are available for connection and grounding schemes?


It uses an 8-pin configuration which allows separation of gate, drain and source connections for flexible board routing.

Is it suitable for automotive-specific standards?


It is not classified to automotive standards and should be evaluated against vehicle-specific requirements before use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy