Vishay SiJA N-Channel MOSFET, 126 A, 40 V Enhancement, 4-Pin PowerPAK SO-8L SiJA54ADP-T1-GE3
- RS Stock No.:
- 268-8323
- Mfr. Part No.:
- SiJA54ADP-T1-GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.92
(exc. VAT)
€17.12
(inc. VAT)
In Stock
- 6,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.784 | €13.92 |
| 50 - 95 | €2.508 | €12.54 |
| 100 - 245 | €2.016 | €10.08 |
| 250 - 995 | €1.98 | €9.90 |
| 1000 + | €1.368 | €6.84 |
*price indicative
- RS Stock No.:
- 268-8323
- Mfr. Part No.:
- SiJA54ADP-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 126A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK SO-8L | |
| Series | SiJA | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.0023Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Power Dissipation Pd | 65.7W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 126A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK SO-8L | ||
Series SiJA | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.0023Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Power Dissipation Pd 65.7W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.13mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N channel TrenchFET generation 4 power MOSFET is lead Pb and halogen free device. It has flexible leads which provide resilience to mechanical stress. It is used an application as synchronous rectification, dc or ac inverters.
Optimizes switching characteristics
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SiJA N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L SiJA54ADP-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5406DP-T1-UE3
- Vishay E N-Channel Power MOSFET 600 V Enhancement, 4-Pin PowerPAK
- Vishay E N-Channel MOSFET 600 V Enhancement, 4-Pin PowerPAK SIHH26N60E-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH602E-T1-GE3
- Vishay E N-Channel Power MOSFET 600 V Enhancement, 4-Pin PowerPAK SIHM080N60E-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH112E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Enhancement, 4-Pin PowerPAK SiHH080N60E-T1-GE3
