Vishay SiRA N-Channel MOSFET, 128 A, 40 V Enhancement, 8-Pin PowerPAK SO-8 SiRA54ADP-T1-RE3
- RS Stock No.:
- 268-8338
- Mfr. Part No.:
- SiRA54ADP-T1-RE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8338
- Mfr. Part No.:
- SiRA54ADP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 128A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SiRA | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0022Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 65.7W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 128A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SiRA | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0022Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 65.7W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N channel TrenchFET generation 4 power MOSFET is lead Pb and halogen free device. It is single configuration device and It is used an application as synchronous rectification and motor drive control.
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SiRA N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SiRA54ADP-T1-RE3
- Vishay SISS N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4402DN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SIRS4614EPW-T1-RE3
- Vishay SiR N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR184LDP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SiR186LDP-T1-RE3
- Vishay SiR N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR626DP-T1-RE3
- Vishay SiR N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8 SIR510DP-T1-RE3
- Vishay SiR N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3
