Vishay SiS N-Channel MOSFET, 91 A, 60 V Enhancement, 8-Pin PowerPAK 1212 SISD4604LDN-T1-UE3

Image representative of range

Subtotal (1 unit)*

€1.96

(exc. VAT)

€2.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.96

*price indicative

RS Stock No.:
735-141
Mfr. Part No.:
SISD4604LDN-T1-UE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

91A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK 1212

Series

SiS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0034Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

42nC

Maximum Power Dissipation Pd

57W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

60V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

4mm

Height

1mm

Length

4mm

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay N-Channel MOSFET rated for 60V drain-source voltage, optimized for high-efficiency switching in AI power server DC/DC converters and synchronous rectification circuits. It achieves very low on-resistance of 1.7mΩ maximum at 10V gate drive for minimal conduction losses in high-current applications

57W power dissipation

28A continuous drain current

Low 15nC maximum total gate charge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy