Vishay N-Channel MOSFET, 33.8 A, 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5708DN-T1-GE3
- RS Stock No.:
- 268-8346
- Mfr. Part No.:
- SISS5708DN-T1-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8346
- Mfr. Part No.:
- SISS5708DN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 33.8 A | |
| Maximum Drain Source Voltage (Vds) | 150 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | PowerPAK 1212-8S | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 33.8 A | ||
Maximum Drain Source Voltage (Vds) 150 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type PowerPAK 1212-8S | ||
Mount Type Surface | ||
- COO (Country of Origin):
- CN
The Vishay N channel TrenchFET generation 5 power MOSFET is lead Pb and halogen free device. It is used in applications such as synchronous rectification, motor drive control, power supplies.
Very low figure of merit
ROHS compliant
UIS tested 100 percent
Related links
- Vishay N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5708DN-T1-GE3
- Vishay SIS N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
- Vishay SISS N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5710DN-T1-GE3
- Vishay SiSS78LDN N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212-8S SiSS78LDN-T1-GE3
- Vishay SiR N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3
- Vishay SIS N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SiSS588DN-T1-GE3
- Vishay SISS64DN N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS64DN-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS586DN-T1-UE3
