Vishay SQS N-Channel MOSFET, 192 A, 30 V Enhancement, 8-Pin 1212-8SLW SQS120ELNW-T1_GE3
- RS Stock No.:
- 280-0029
- Mfr. Part No.:
- SQS120ELNW-T1_GE3
- Manufacturer:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€7.20
(exc. VAT)
€8.86
(inc. VAT)
- RS Stock No.:
- 280-0029
- Mfr. Part No.:
- SQS120ELNW-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 192A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | 1212-8SLW | |
| Series | SQS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0033Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 0.82V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 119W | |
| Typical Gate Charge Qg @ Vgs | 88nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 192A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type 1212-8SLW | ||
Series SQS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0033Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 0.82V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 119W | ||
Typical Gate Charge Qg @ Vgs 88nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQS N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8SLW SQS120ELNW-T1_GE3
- Vishay SQS N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS140ELNW-T1_GE3
- Vishay SQS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8W SQS460CENW-T1_GE3
- Vishay SQS Type P-Channel MOSFET 80 V Enhancement, 8-Pin 1212-8SLW SQS181ELNW-T1_GE3
- Vishay SQS N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8W SQSA82CENW-T1_GE3
- Vishay N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS141ELNW-T1_GE3
- Vishay N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS160ELNW-T1_GE3
- Vishay N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS142ELNW-T1_GE3

