Infineon OptiMOS-T2 N-Channel Power MOSFET, 20 A, 40 V Enhancement, 8-Pin TDSON-8-4 BSC076N04NDATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.72

(exc. VAT)

€11.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.944€9.72
50 - 495€1.768€8.84
500 - 995€1.388€6.94
1000 - 2495€1.36€6.80
2500 +€1.328€6.64

*price indicative

RS Stock No.:
273-2628
Mfr. Part No.:
BSC076N04NDATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON-8-4

Series

OptiMOS-T2

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.6mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

65W

Typical Gate Charge Qg @ Vgs

28nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56

Automotive Standard

No

The Infineon Power MOSFET is a N channel 40 V power MOSFET. This MOSFET optimized for drives applications and it is 100 percent avalanche tested. It is qualified for industrial applications according to the relevant tests of JEDEC47 20 2.

Halogen free

RoHS compliant

Pb free lead plating

Fast switching MOSFETs

Superior thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy