Infineon BSC N-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin TDSON BSC0902NSATMA1
- RS Stock No.:
- 273-2631
- Mfr. Part No.:
- BSC0902NSATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,550.00
(exc. VAT)
€1,900.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.31 | €1,550.00 |
*price indicative
- RS Stock No.:
- 273-2631
- Mfr. Part No.:
- BSC0902NSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | BSC | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 4.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Operating Temperature | +150°C | |
| Length | 6.1mm | |
| Width | 5.35mm | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series BSC | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 4.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Operating Temperature +150°C | ||
Length 6.1mm | ||
Width 5.35mm | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Automotive Standard No | ||
Infineon BSC Series MOSFET, 30V Maximum Drain-Source Voltage, 100A Maximum Continuous Drain Current - BSC0902NSATMA1
This MOSFET is an N-channel enhancement-mode transistor supplied in an 8-pin TDSON package for surface mounting. It is designed to switch and control high currents at low voltages while operating across a wide ambient range. The device is suitable for applications requiring logic-level gate drive and a Compact board footprint, and it conforms to RoHS environmental standards.
Features and Benefits:
• 2.6mΩ Rds(on) reduces conduction losses during high-current operation
• 4.5V maximum gate drive enables low-voltage logic-level switching
• 100A continuous drain capacity supports heavy current loads
• -55°C to +150°C operating range sustains performance in harsh temperatures
• TDSON surface package allows Compact board-level power density
• 4.5V maximum gate drive enables low-voltage logic-level switching
• 100A continuous drain capacity supports heavy current loads
• -55°C to +150°C operating range sustains performance in harsh temperatures
• TDSON surface package allows Compact board-level power density
Applications
• Suitable for DC power distribution in low-voltage systems
• Ideal for motor drivers requiring high-current switching
• Used with battery management circuits in Compact assemblies
• Can be used for synchronous rectification in power converters
• Useful in board-level high-current load switching modules
• Ideal for motor drivers requiring high-current switching
• Used with battery management circuits in Compact assemblies
• Can be used for synchronous rectification in power converters
• Useful in board-level high-current load switching modules
What gate voltage range should be observed for reliable operation?
Gate drive should not exceed the specified 4.5V maximum to avoid gate stress.
How does the package affect thermal management on the PCB?
The TDSON 8-pin surface package provides a Compact thermal path requiring an appropriate copper area for heat dissipation.
Is this device suitable for automotive qualification workflows?
The device is not specified as meeting automotive standards despite its wide temperature capability.
What channel conduction mode does the device use?
It operates in enhancement mode as an N-channel transistor.
What environmental compliance does it meet?
It is compliant with RoHS restrictions on hazardous substances.
Related links
- Infineon BSC N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC155N06NDATMA1
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON
